Plastic Rods

Available in a variety of plastic materials, lengths, diameters and colours, plastic rods can be used for machining in industry as well as for small hobby projects and even for aesthetic display pieces. Plastic rods all boast different tensile strengths based on their size and material, this must be considered when purchasing for to ensure durability in its final application.

As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rod for industrial purposes where prolonged use or change of open flame occur.

...
Read more Read less

Filters

Viewing 61 - 80 of 226 products
Results per page
Description Price Colour Length Material Laminated Laminate Material Rod Diameter Density Cross Breaking Strength Impact Strength Tensile Strength Flammability Rating Elongation Hardness Maximum Operating Temperature
RS Stock No. 771-184
BrandRS PRO
TWD1,573.00
1 Lot of 1
Lot(s)
Green 1m Nylon - - 40mm 1.15g/cm³ - - 70 MPa UL 94 HB 40% 125 Ball Indentation +180°C
RS Stock No. 688-9398
BrandRS PRO
TWD7,502.00
Each
units
Brown 250mm Polyimide - - 6.35mm 1.38g/cm³ - 9.8kJ/m² 118 MPa UL 94 V-0 6.1% Shore D 90 +300°C
RS Stock No. 408-3958
BrandRS PRO
TWD1,455.00
1 Lot of 1
Lot(s)
White 500mm Nylon - - 80mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 771-285
BrandTufnol®
TWD2,140.00
1 Lot of 3
Lot(s)
Natural 1.17m Laminated Plastic Yes Epoxide Resin Laminated Plastic, Glass Fibre, Tufnol 6mm 1.36g/cm³ 490MPa 60kJ/m² - - - - +130°C
RS Stock No. 680-460
BrandRS PRO
TWD412.00
1 Lot of 2
Lot(s)
White 1m Acetal - - 20mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 770-670
BrandRS PRO
TWD363.00
1 Lot of 1
Lot(s)
Beige 300mm PEEK - - 10mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS Stock No. 514-596
BrandRS PRO
TWD188.00
Each (In a Pack of 3)
units
White 1m Nylon - - 18mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 680-690
BrandRS PRO
TWD154.00
1 Lot of 5
Lot(s)
Grey 1m PVC - - 6mm 1.47g/cm³ - - 55 MPa UL 94 V-0 20% 130 Ball Indentation +60°C
RS Stock No. 770-052
BrandRS PRO
TWD1,396.00
1 Lot of 1
Lot(s)
White 1m Nylon - - 56mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 196-9950
BrandRS PRO
TWD3,054.00
1 Lot of 1
Lot(s)
Opaque 500mm PTFE - - 50mm 2.18 → 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 824-569
BrandRS PRO
TWD1,355.00
1 Lot of 2
Lot(s)
Clear 1m Acrylic - - 20mm 1.41g/cm³ - 18kJ/m² 65 MPa UL 94 HB - M 90 Rockwell +70°C
RS Stock No. 257-7136
BrandTorlon
TWD5,006.00
Each
units
Black 300mm PAI - - 19.049mm 1.46g/cm³ - - 164 MPa UL 94 V-0 7% E 72 Rockwell +260°C
RS Stock No. 771-162
BrandRS PRO
TWD1,477.00
1 Lot of 2
Lot(s)
Green 1m Nylon - - 25mm 1.15g/cm³ - - 70 MPa UL 94 HB 40% 125 Ball Indentation +180°C
RS Stock No. 484-6153
BrandRS PRO
TWD916.00
1 Lot of 2
Lot(s)
Opaque 1m PET - - 30mm 1.37g/cm³ - - 88 MPa UL 94 HB - 95 Ball Indentation +170°C
RS Stock No. 197-4378
BrandDuPont
TWD5,259.00
1 Lot of 1
Lot(s)
Black 1m Delrin® - - 80mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 203-6405
BrandTufnol®
TWD6,139.00
1 Lot of 1
Lot(s)
- 585mm Laminated Plastic Yes Fine Weave Cotton, Phenolic Resin 60mm 1.36g/cm³ 150MPa 8.6kJ/m² - - - - +120°C
RS Stock No. 257-7120
BrandTorlon
TWD2,000.00
Each
units
Black 300mm PAI - - 12.7mm 1.46g/cm³ - - 164 MPa UL 94 V-0 7% E 72 Rockwell +260°C
RS Stock No. 139-568
BrandRS PRO
TWD1,655.00
1 Lot of 1
Lot(s)
White 1m Acetal - - 60mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 514-732
BrandRS PRO
TWD2,519.00
Each
units
Black 300mm PEEK - - 20mm 1.44g/cm³ - - 215 MPa UL 94 V-0 1.5% 255 Ball Indentation +260°C
RS Stock No. 681-176
BrandTufnol
TWD2,510.00
1 Lot of 1
Lot(s)
- 1.17m Laminated Plastic Yes Fine Weave Cotton, Phenolic Resin 20mm 1.36g/cm³ 150MPa 8.6kJ/m² - - - - +120°C