Plastic Rods

Available in a variety of plastic materials, lengths, diameters and colours, plastic rods can be used for machining in industry as well as for small hobby projects and even for aesthetic display pieces. Plastic rods all boast different tensile strengths based on their size and material, this must be considered when purchasing for to ensure durability in its final application. As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rod for industrial purposes where prolonged use or change of open flame occur.

...
Read more Read less

Filters

Viewing 41 - 60 of 225 products
Results per page
Description Price Colour Length Material Laminated Laminate Material Rod Diameter Density Cross Breaking Strength Impact Strength Tensile Strength Flammability Rating Elongation Hardness Maximum Operating Temperature
RS Stock No. 680-858
BrandRS PRO
TWD1,322.00
1 Lot of 3
Lot(s)
Clear 1m Acrylic - - 15mm 1.41g/cm³ - 18kJ/m² 65 MPa UL 94 HB - M 90 Rockwell +70°C
RS Stock No. 193-5395
BrandNYLATRON
TWD2,391.00
1 Lot of 1
Lot(s)
Black 500mm Nylon - - 110mm 1.15g/cm³ - - 75 MPa UL 94 HB 60% - +170°C
RS Stock No. 770-349
BrandDuPont
TWD2,223.00
1 Lot of 1
Lot(s)
White 1m Delrin® - - 40mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 514-483
BrandRS PRO
TWD55.40
Each (In a Pack of 5)
units
White 1m Acetal - - 8mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 438-3703
BrandRS PRO
TWD3,089.00
1 Lot of 1
Lot(s)
Natural 500mm Nylon - - 130mm 1.15g/cm³ - - 60 (Wet) MPa, 85 (Dry) MPa UL 94 HB 50% 160 Ball Indentation +180°C
RS Stock No. 514-764
BrandRS PRO
TWD14,670.00
Each
units
Beige 300mm PEEK - - 50mm 1.49g/cm³ - - 180 MPa UL 94 V-0 2.5% M 103 Rockwell +260°C
RS Stock No. 771-140
BrandRS PRO
TWD1,467.00
1 Lot of 3
Lot(s)
Green 1m Nylon - - 15mm 1.15g/cm³ - - 70 MPa UL 94 HB 40% 125 Ball Indentation +180°C
RS Stock No. 680-460
BrandRS PRO
TWD511.00
1 Lot of 2
Lot(s)
White 1m Acetal - - 20mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 197-4261
BrandDuPont
TWD810.00
1 Lot of 3
Lot(s)
Black 1m Delrin® - - 16mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 196-9922
BrandRS PRO
TWD2,287.00
1 Lot of 1
Lot(s)
Opaque 500mm PTFE - - 40mm 2.18 → 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 139-524
BrandRS PRO
TWD1,264.00
1 Lot of 1
Lot(s)
White 1m Acetal - - 40mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 680-707
BrandRS PRO
TWD280.00
1 Lot of 5
Lot(s)
Grey 1m PVC - - 10mm 1.47g/cm³ - - 55 MPa UL 94 V-0 20% 130 Ball Indentation +60°C
RS Stock No. 514-354
BrandRS PRO
TWD4,349.00
Each
units
Beige 300mm PEEK - - 32mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS Stock No. 771-847
BrandRS PRO
TWD3,385.00
1 Lot of 1
Lot(s)
Black 1m Glass Reinforced Plastic - - 50mm 1.35g/cm³ - 70kJ/m² 140 (Wet) MPa, 160 (Dry) MPa UL 94 HB 3.5 → 5% M 90 Rockwell +110°C
RS Stock No. 196-9950
BrandRS PRO
TWD3,598.00
1 Lot of 1
Lot(s)
Opaque 500mm PTFE - - 50mm 2.18 → 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 770-377
BrandDuPont
TWD3,733.00
1 Lot of 1
Lot(s)
White 1m Delrin® - - 60mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 514-776
BrandRS PRO
TWD305.00
Each
units
Beige 300mm PEEK - - 8mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS Stock No. 257-7209
BrandNYLATRON
TWD558.00
1 Lot of 3
Lot(s)
Black 1m Nylon - - 12mm 1.14g/cm³ - - 75 MPa UL 94 HB 25% - +170°C
RS Stock No. 680-230
BrandRS PRO
TWD313.00
1 Lot of 5
Lot(s)
White 1m Nylon - - 6mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 438-6285
BrandRS PRO
TWD3,538.00
1 Lot of 1
Lot(s)
Black 500mm Acetal - - 100mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C