Plastic Rods

Available in a variety of plastic materials, lengths, diameters and colours, plastic rods can be used for machining in industry as well as for small hobby projects and even for aesthetic display pieces. Plastic rods all boast different tensile strengths based on their size and material, this must be considered when purchasing for to ensure durability in its final application.

As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rod for industrial purposes where prolonged use or change of open flame occur.

...
Read more Read less

Filters

Viewing 201 - 220 of 226 products
Results per page
Description Price Colour Length Material Laminated Laminate Material Rod Diameter Density Cross Breaking Strength Impact Strength Tensile Strength Flammability Rating Elongation Hardness Maximum Operating Temperature
RS Stock No. 511-9187
BrandRS PRO
TWD1,985.00
Each
units
Red 1.22m Acetal - - 25mm 1.41g/cm³ - - 55 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 752-587
BrandRS PRO
TWD5,888.00
1 Lot of 2
Lot(s)
Opaque 1m PTFE - - 32mm 2.18 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 771-162
BrandRS PRO
TWD1,838.00
1 Lot of 2
Lot(s)
Green 1m Nylon - - 25mm 1.15g/cm³ - - 70 MPa UL 94 HB 40% 125 Ball Indentation +180°C
RS Stock No. 771-308
BrandTufnol®
TWD2,047.00
1 Lot of 1
Lot(s)
Natural 1.17m Laminated Plastic Yes Epoxide Resin Laminated Plastic, Glass Fibre, Tufnol 16mm 1.36g/cm³ 490MPa 60kJ/m² - - - - +130°C
RS Stock No. 257-7079
BrandTorlon
TWD6,371.00
Each
units
Brown 300mm PAI - - 19.049mm 1.42g/cm³ - - 192 MPa UL 94 V-0 15% E 86 Rockwell +260°C
RS Stock No. 325-7158
BrandRS PRO
TWD2,296.00
Each
units
Black 500mm PPS - - 30mm 1.64g/cm³ - - 160 MPa UL 94 V-0 1.6% 300 Ball Indentation +230°C
RS Stock No. 514-764
BrandRS PRO
TWD14,670.00
Each
units
Beige 300mm PEEK - - 50mm 1.49g/cm³ - - 180 MPa UL 94 V-0 2.5% M 103 Rockwell +260°C
RS Stock No. 193-5395
BrandNYLATRON
TWD2,391.00
1 Lot of 1
Lot(s)
Black 500mm Nylon - - 110mm 1.15g/cm³ - - 75 MPa UL 94 HB 60% - +170°C
RS Stock No. 197-4261
BrandDuPont
TWD810.00
1 Lot of 3
Lot(s)
Black 1m Delrin® - - 16mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 297-0175
BrandRS PRO
TWD2,328.00
Each
units
Black 300mm PEEK - - 20mm 1.48g/cm³ - - 130 MPa UL 94 V-0 1.5% 208 Ball Indentation +260°C
RS Stock No. 184-7096
BrandRS PRO
TWD1,191.00
Each
units
Natural 500mm Nylon - - 75mm 1.15g/cm³ - - 60 (Wet) MPa, 85 (Dry) MPa UL 94 HB 50% M 90 Rockwell +180°C
RS Stock No. 514-708
BrandRS PRO
TWD2,523.00
Each
units
Black 1m Nylon - - 60mm 1.14g/cm³ - - 75 MPa UL 94 HB 25% 107 Ball Indentation +170°C
RS Stock No. 282-0581
BrandRS PRO
TWD476.00
1 Lot of 3
Lot(s)
White 1m Nylon - - 16mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 282-0654
BrandRS PRO
TWD516.00
1 Lot of 2
Lot(s)
Black 1m Nylon - - 25mm 1.14g/cm³ - - 75 MPa UL 94 HB 25% 107 Ball Indentation +160°C
RS Stock No. 824-569
BrandRS PRO
TWD1,636.00
1 Lot of 2
Lot(s)
Clear 1m Acrylic - - 20mm 1.41g/cm³ - 18kJ/m² 65 MPa UL 94 HB - M 90 Rockwell +70°C
RS Stock No. 770-305
BrandDuPont
TWD825.00
1 Lot of 2
Lot(s)
White 1m Delrin® - - 20mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 680-460
BrandRS PRO
TWD511.00
1 Lot of 2
Lot(s)
White 1m Acetal - - 20mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 700-9855
BrandRS PRO
TWD1,811.00
Each
units
Grey 1m PVC - - 60mm 1.44g/cm³ - - 500 MPa DIN 4102 B1 20% Shore D 65 to 80 +60°C
RS Stock No. 197-4312
BrandDuPont
TWD2,074.00
1 Lot of 1
Lot(s)
Black 1m Delrin® - - 40mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 771-156
BrandRS PRO
TWD1,470.00
1 Lot of 2
Lot(s)
Green 1m Nylon - - 20mm 1.15g/cm³ - - 70 MPa UL 94 HB 40% 125 Ball Indentation +180°C