Plastic Rods

Available in a variety of plastic materials, lengths, diameters and colours, plastic rods can be used for machining in industry as well as for small hobby projects and even for aesthetic display pieces. Plastic rods all boast different tensile strengths based on their size and material, this must be considered when purchasing for to ensure durability in its final application.

As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rod for industrial purposes where prolonged use or change of open flame occur.

...
Read more Read less

Filters

Viewing 181 - 200 of 226 products
Results per page
Description Price Colour Length Material Laminated Laminate Material Rod Diameter Density Cross Breaking Strength Impact Strength Tensile Strength Flammability Rating Elongation Hardness Maximum Operating Temperature
RS Stock No. 514-590
BrandRS PRO
TWD459.50
Each (In a Pack of 2)
units
White 1m Nylon - - 22mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 297-0119
BrandRS PRO
TWD10,101.00
Each
units
Beige 300mm PEEK - - 40mm 1.49g/cm³ - - 180 MPa UL 94 V-0 2.5% M 103 Rockwell +260°C
RS Stock No. 282-0345
BrandRS PRO
TWD1,384.00
Each
units
Black 1m Acetal - - 40mm 1.41g/cm³ - - 55 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 197-4328
BrandDuPont
TWD2,344.00
1 Lot of 1
Lot(s)
Black 1m Delrin® - - 45mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 438-6257
BrandRS PRO
TWD5,007.00
1 Lot of 1
Lot(s)
White 500mm Acetal - - 125mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 824-604
BrandRS PRO
TWD3,199.00
1 Lot of 1
Lot(s)
Clear 1m Acrylic - - 40mm 1.41g/cm³ - 18kJ/m² 65 MPa UL 94 HB - M 90 Rockwell +70°C
RS Stock No. 438-6235
BrandRS PRO
TWD1,957.00
1 Lot of 1
Lot(s)
White 500mm Acetal - - 80mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 197-4362
BrandDuPont
TWD5,265.00
1 Lot of 1
Lot(s)
Black 1m Delrin® - - 70mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 297-0169
BrandRS PRO
TWD5,336.00
Each
units
Black 300mm PEEK - - 30mm 1.48g/cm³ - - 130 MPa UL 94 V-0 1.5% 208 Ball Indentation +260°C
RS Stock No. 514-764
BrandRS PRO
TWD15,519.00
Each
units
Beige 300mm PEEK - - 50mm 1.49g/cm³ - - 180 MPa UL 94 V-0 2.5% M 103 Rockwell +260°C
RS Stock No. 374-345
BrandTufnol®
TWD3,388.00
1 Lot of 1
Lot(s)
Natural 585mm Laminated Plastic Yes Medium Weave Cotton, Phenolic Resin 50mm 1.36g/cm³ 130MPa 11.5kJ/m² - - - - +120°C
RS Stock No. 325-7164
BrandRS PRO
TWD4,438.00
Each
units
Black 500mm PPS - - 40mm 1.64g/cm³ - - 160 MPa UL 94 V-0 1.6% 300 Ball Indentation +230°C
RS Stock No. 257-7120
BrandTorlon
TWD2,044.00
Each
units
Black 300mm PAI - - 12.7mm 1.46g/cm³ - - 164 MPa UL 94 V-0 7% E 72 Rockwell +260°C
RS Stock No. 129-729
BrandVICTREX
TWD3,664.00
Each
units
Beige 300mm PEEK - - 30mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS Stock No. 770-276
BrandDuPont
TWD350.00
1 Lot of 5
Lot(s)
White 1m Delrin® - - 6mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 680-864
BrandRS PRO
TWD1,573.00
1 Lot of 2
Lot(s)
Clear 1m Acrylic - - 20mm 1.41g/cm³ - 18kJ/m² 65 MPa UL 94 HB - M 90 Rockwell +70°C
RS Stock No. 514-708
BrandRS PRO
TWD2,722.00
Each
units
Black 1m Nylon - - 60mm 1.14g/cm³ - - 75 MPa UL 94 HB 25% 107 Ball Indentation +170°C
RS Stock No. 408-3992
BrandDuPont
TWD5,161.00
1 Lot of 1
Lot(s)
White 500mm Delrin® - - 100mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 203-6405
BrandTufnol®
TWD5,879.00
1 Lot of 1
Lot(s)
- 585mm Laminated Plastic Yes Fine Weave Cotton, Phenolic Resin 60mm 1.36g/cm³ 150MPa 8.6kJ/m² - - - - +120°C
RS Stock No. 680-460
BrandRS PRO
TWD562.00
1 Lot of 2
Lot(s)
White 1m Acetal - - 20mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C