Plastic Rods

Available in a variety of plastic materials, lengths, diameters and colours, plastic rods can be used for machining in industry as well as for small hobby projects and even for aesthetic display pieces. Plastic rods all boast different tensile strengths based on their size and material, this must be considered when purchasing for to ensure durability in its final application.

As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rod for industrial purposes where prolonged use or change of open flame occur.

...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Colour Length Material Laminated Laminate Material Rod Diameter Density Cross Breaking Strength Impact Strength Tensile Strength Flammability Rating Elongation Hardness Maximum Operating Temperature
RS Stock No. 257-7136
BrandTorlon
TWD6,674.00
Each
units
Black 300mm PAI - - 19.049mm 1.46g/cm³ - - 164 MPa UL 94 V-0 7% E 72 Rockwell +260°C
RS Stock No. 257-7079
BrandTorlon
TWD6,674.00
Each
units
Brown 300mm PAI - - 19.049mm 1.42g/cm³ - - 192 MPa UL 94 V-0 15% E 86 Rockwell +260°C
RS Stock No. 257-7120
BrandTorlon
TWD2,044.00
Each
units
Black 300mm PAI - - 12.7mm 1.46g/cm³ - - 164 MPa UL 94 V-0 7% E 72 Rockwell +260°C
RS Stock No. 257-7063
BrandTorlon
TWD2,884.00
Each
units
Brown 300mm PAI - - 12.7mm 1.42g/cm³ - - 192 MPa UL 94 V-0 15% E 86 Rockwell +260°C
RS Stock No. 257-7085
BrandTorlon
TWD10,428.00
Each
units
Brown 300mm PAI - - 25.4mm 1.42g/cm³ - - 192 MPa UL 94 V-0 15% E 86 Rockwell +260°C