Plastic Rods

Available in a variety of plastic materials, lengths, diameters and colours, plastic rods can be used for machining in industry as well as for small hobby projects and even for aesthetic display pieces. Plastic rods all boast different tensile strengths based on their size and material, this must be considered when purchasing for to ensure durability in its final application. As well as tensile strength, plastic rods can be rated by their impact and cross breaking strength helping to ensure safe application. Flammability and melting point are also factors to consider when using plastic rod for industrial purposes where prolonged use or change of open flame occur.

...
Read more Read less

Filters

Viewing 1 - 20 of 226 products
Results per page
Description Price Colour Length Material Laminated Laminate Material Rod Diameter Density Cross Breaking Strength Impact Strength Tensile Strength Flammability Rating Elongation Hardness Maximum Operating Temperature
RS Stock No. 199-970
BrandRS PRO
TWD1,421.00
1 Lot of 1
Lot(s)
White 1m HDPE - - 50mm 0.95 → 0.96g/cm³ - - 25 MPa UL 94 HB 350% 50 Ball Indentation +90°C
RS Stock No. 771-780
BrandRS PRO
TWD847.00
1 Lot of 5
Lot(s)
Black 1m Glass Reinforced Plastic - - 10mm 1.35g/cm³ - 70kJ/m² 140 (Wet) MPa, 160 (Dry) MPa UL 94 HB 3.5 → 5% M 90 Rockwell +110°C
RS Stock No. 771-437
BrandTufnol®
TWD6,505.00
1 Lot of 1
Lot(s)
- 1.17m Laminated Plastic Yes Fine Weave Cotton, Phenolic Resin 45mm 1.36g/cm³ 150MPa 8.6kJ/m² - - - - +120°C
RS Stock No. 824-547
BrandRS PRO
TWD1,674.00
1 Lot of 5
Lot(s)
Clear 1m Acrylic - - 10mm 1.41g/cm³ - 18kJ/m² 65 MPa UL 94 HB - M 90 Rockwell +70°C
RS Stock No. 680-476
BrandRS PRO
TWD794.00
1 Lot of 2
Lot(s)
White 1m Acetal - - 25mm 1.41g/cm³ - - 60 MPa UL 94 HB 30% M 86 Rockwell +100°C
RS Stock No. 374-272
BrandTufnol®
TWD1,954.00
1 Lot of 1
Lot(s)
Natural 1.17m Laminated Plastic Yes Medium Weave Cotton, Phenolic Resin 20mm 1.36g/cm³ 130MPa 11.5kJ/m² - - - - +120°C
RS Stock No. 514-748
BrandRS PRO
TWD180.00
Each
units
Beige 300mm PEEK - - 6mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS Stock No. 680-246
BrandRS PRO
TWD430.00
1 Lot of 5
Lot(s)
White 1m Nylon - - 10mm 1.14g/cm³ - - 60 (Wet) MPa, 80 (Dry) MPa UL HB 150% 170 Ball Indentation +170°C
RS Stock No. 129-757
BrandRS PRO
TWD13,540.00
1 Lot of 1
Lot(s)
Beige 300mm PEEK - - 60mm 1.32g/cm³ - - 95 MPa UL 94 V-0 25% M 99 Rockwell +260°C
RS Stock No. 700-9859
BrandRS PRO
TWD2,062.00
Each
units
Grey 1m PVC - - 70mm 1.44g/cm³ - - 500 MPa DIN 4102 B1 20% Shore D 65 to 80 +60°C
RS Stock No. 771-796
BrandRS PRO
TWD1,064.00
1 Lot of 3
Lot(s)
Black 1m Glass Reinforced Plastic - - 15mm 1.35g/cm³ - 70kJ/m² 140 (Wet) MPa, 160 (Dry) MPa UL 94 HB 3.5 → 5% M 90 Rockwell +110°C
RS Stock No. 771-336
BrandTufnol®
TWD5,940.00
1 Lot of 1
Lot(s)
Natural 1.17m Laminated Plastic Yes Epoxide Resin Laminated Plastic, Glass Fibre, Tufnol 35mm 1.36g/cm³ 490MPa 60kJ/m² - - - - +130°C
RS Stock No. 771-314
BrandTufnol®
TWD2,746.00
1 Lot of 1
Lot(s)
Natural 1.17m Laminated Plastic Yes Epoxide Resin Laminated Plastic, Glass Fibre, Tufnol 20mm 1.36g/cm³ 490MPa 60kJ/m² - - - - +130°C
RS Stock No. 771-291
BrandTufnol®
TWD1,959.00
1 Lot of 2
Lot(s)
Natural 1.17m Laminated Plastic Yes Epoxide Resin Laminated Plastic, Glass Fibre, Tufnol 10mm 1.36g/cm³ 490MPa 60kJ/m² - - - - +130°C
RS Stock No. 297-0147
BrandRS PRO
TWD613.00
Each
units
Black 300mm PEEK - - 10mm 1.48g/cm³ - - 130 MPa UL 94 V-0 1.5% 208 Ball Indentation +260°C
RS Stock No. 680-628
BrandRS PRO
TWD1,553.00
1 Lot of 5
Lot(s)
Opaque 1m PTFE - - 10mm 2.18 → 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 752-622
BrandRS PRO
TWD7,155.00
1 Lot of 1
Lot(s)
Opaque 1m PTFE - - 50mm 2.18 → 2.21g/cm³ - - 25 MPa UL 94 V-0 50% 30 Ball Indentation +260°C
RS Stock No. 770-276
BrandDuPont
TWD334.00
1 Lot of 5
Lot(s)
White 1m Delrin® - - 6mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 770-282
BrandDuPont
TWD664.00
1 Lot of 5
Lot(s)
White 1m Delrin® - - 12mm 1.42g/cm³ - - 70 MPa UL 94 HB 25% M 90 Rockwell +100°C
RS Stock No. 257-7259
BrandNYLATRON
TWD904.00
1 Lot of 1
Lot(s)
Black 1m Nylon - - 30mm 1.14g/cm³ - - 75 MPa UL 94 HB 25% - +170°C