Thermal Insulating Sheets

What are Thermal Insulating Sheets?
A Thermal insulating sheets are a sheet or of material, or a mix of materials that reduces the transfer of heat. Heat transfers from warmer surfaces to a cooler surface making the temperatures of each surface the same. Thermal insulation reduces the transfer of heat between surfaces. The main function of thermal insulating is to protect equipment by controlling surface temperatures.

Thermal insulating sheets can be cut and shaped as required and many have good thermal shock resistance coping with temperature variations.
There is available insulation to suit every requirement. Any thickness, length, density, material and temperature range.

What are Thermal Insulating sheets made of?
There are various materials that make up thermal insulating all with a range of properties.

Fiberglass – Woven finely strands of silicon, glass powder and glass fragments. Extra care must be taken when using fiberglass and protective equipment must be worn. Non-flammable.

Mineral wool – there are 3 types of thermal insulation mineral wool.

• Glass wool made from recycled glass
• Rock wool made from basalt
• Slag wool made from steel industry slag

Cellulose Insulation – Eco-friendly, made from recycled paper, cardboard and others. Compact format and good fire resistance.

Polyurethane foam – Sprayed onto surfaces, lightweight, fire resistant.

Polystyrene – waterproof thermoplastic. Excellent sound and temperature insulation.
There are 2 types:
• EPS (expanded)
• XEPS (Extruded) also called Styrofoam.

Other material you find in a Thermal insulating sheets are cement board, silica, silicate, microporous board, foil and superwool.

Thermal Insulating Sheet applications.
• Walls
• Roofs
• Floors
• High temperature gaskets
• Expansion joints
• Thermal breaks
• Furnaces
• Ovens
• Kiln
• Boilers
• Aerospace
• Automotive and appliance
• Passive fire systems
• Fire stops
• Insulation

...
Read more Read less

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Material Maximum Operating Temperature Length Width Thickness Density Flame Retardant Thermal Shock Resistant Thermal Conductivity
RS Stock No. 325-7489
BrandMicrotherm
TWD1,731.00
Each
units
Silica +180°C 300mm 300mm 10mm 170kg/m³ Yes - 0.03W/mK
RS Stock No. 103-4078
BrandRS PRO
TWD4,409.00
Each
units
Aerogel Miroporous Blanket +650°C 1m 700mm 10mm 0.18g/cm³ - - -
RS Stock No. 724-8928
BrandRS PRO
TWD2,296.00
Each
units
Superwool 607 Fibre +1150°C 595mm 495mm 25mm 350kg/m³ Yes Yes 0.05 W/mK, 0.08 W/mK, 0.11 W/mK, 0.15 W/mK, 0.2 W/mK, 0.26 W/mK
RS Stock No. 724-8909
BrandRS PRO
TWD1,526.00
Each
units
Calcium-Magnesium Silicate +1200°C 2m 610mm 4mm 210kg/m³ Yes Yes 0.04 W/mK, 0.07 W/mK, 0.1 W/mK, 0.14 W/mK, 0.19 W/mK, 0.25 W/mK
RS Stock No. 137-2239
BrandRS PRO
TWD7,631.00
Each
units
Superwool Fibre - 2.4m 610mm 25mm 160kg/m³ - Yes 0.69W/mK
RS Stock No. 840-5526
BrandRS PRO
TWD2,320.00
Each
units
Superwool 607 Fibre +1150 (Continuous) °C, +1300 (Short Term) °C 2.4m 610mm 38mm 128kg/m³ Yes Yes 0.04 W/mK, 0.08 W/mK, 0.14 W/mK, 0.23 W/mK, 0.34 W/mK, 0.483 W/mK
RS Stock No. 775-7801
BrandRS PRO
TWD1,241.00
Each
units
Calcium-Magnesium Silicate +1260°C 2.2m 610mm 3mm 0.1602g/cm³ - Yes 0.232W/mK
RS Stock No. 775-7469
BrandRS PRO
TWD897.00
1 Lot of 5
Lot(s)
Nomex +300°C 304mm 200mm 0.25mm 0.96g/cm³ - - -
RS Stock No. 840-5513
BrandRS PRO
TWD1,652.00
Each
units
Superwool 607 Board +1150 (Continuous) °C, +1300 (Short Term) °C 595mm 495mm 15mm 350kg/m³ Yes Yes 0.05 W/mK, 0.08 W/mK, 0.11 W/mK, 0.15 W/mK, 0.20 W/mK, 0.26 W/mK
RS Stock No. 840-5517
BrandRS PRO
TWD1,721.00
Each
units
Superwool 607 Paper +1150 (Continuous) °C, +1300 (Short Term) °C 1.2m 610mm 9mm 210kg/m³ Yes Yes 0.04 W/mK, 0.07 W/mK, 0.10 W/mK, 0.14 W/mK, 0.19 W/mK, 0.25 W/mK
RS Stock No. 775-7810
BrandRS PRO
TWD1,713.00
Each
units
Calcium-Magnesium Silicate +1260°C 1.5m 610mm 6mm 0.1602g/cm³ - Yes 0.232W/mK
RS Stock No. 840-5529
BrandRS PRO
TWD2,997.00
Each
units
Superwool 607 Fibre +1150 (Continuous) °C, +1300 (Short Term) °C 1.8m 610mm 50mm 128kg/m³ Yes Yes 0.04 W/mK, 0.08 W/mK, 0.14 W/mK, 0.23 W/mK, 0.34 W/mK, 0.48 W/mK
RS Stock No. 775-7466
BrandRS PRO
TWD457.00
1 Lot of 5
Lot(s)
Nomex +300°C 304mm 200mm 0.13mm 0.87g/cm³ - - -
RS Stock No. 498-0326
Mfr. Part No.SP900S-0.009-00-1212
BrandBergquist
TWD2,341.00
Each
units
- +180°C 304.8mm 304.8mm 0.23mm - Yes Yes 1.6W/mK
RS Stock No. 137-2238
BrandRS PRO
TWD4,767.00
Each
units
Superwool Fibre - 3.6m 610mm 13mm 160kg/m³ - Yes 0.69W/mK
RS Stock No. 103-4077
BrandRS PRO
TWD3,729.00
Each
units
Microporous Board +950°C 595mm 495mm 20mm 200 → 250kg/m³ Yes - -