Wurth Elektronik

Transformers

Viewing 1 - 20 of 329 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • TWD144.40
    Each (On a Reel of 300)
Wurth Elektronik Pulse Transformer 1:1:1:1:1:1 Turns Ratio
  • Turns Ratio1:1:1:1:1:1
  • Leakage Inductance0.13µH
  • Dimensions17.5 x 16 x 8.3mm
  • Depth8.3mm
  • Length17.5mm
See similar products in Pulse Transformers
  • TWD254.00Each
Wurth Elektronik Pulse Transformer 1:1:1:1:1:1 Turns Ratio
  • Turns Ratio1:1:1:1:1:1
  • Leakage Inductance0.13µH
  • Dimensions17.5 x 16 x 8.3mm
  • Depth8.3mm
  • Length17.5mm
See similar products in Pulse Transformers
  • TWD179.00Each
Wurth Elektronik Pulse Transformer 1:1:1:1:1:1 Turns Ratio
  • Turns Ratio1:1:1:1:1:1
  • Leakage Inductance0.21µH
  • Dimensions12.9 x 9.2 x 6.2mm
  • Depth6.2mm
  • Length12.9mm
See similar products in Pulse Transformers
  • TWD594.00Each
1 Output 200W SMPS Transformer, 24 V
  • Secondary Voltage Rating24 V
  • Power Rating200W
  • Number of Outputs1
  • Mounting TypeThrough Hole
  • Secondary Current3.5A
See similar products in SMPS Transformers
  • TWD569.20
    Each (In a Tray of 15)
1 Output 200W SMPS Transformer, 24V, 500μH
  • Secondary Voltage Rating24V
  • Power Rating200W
  • Number of Outputs1
  • Mounting TypeThrough Hole
  • Inductance500µH
See similar products in SMPS Transformers
  • TWD288.00Each
Through Hole Lan Ethernet Transformer, 13.5 x 16.2 x 25.3mm
  • Number of Output Ports1
  • Insertion Loss-1dB
  • Mounting TypeThrough Hole
  • Dimensions13.5 x 16.2 x 25.3mm
  • Depth25.3mm
See similar products in LAN Ethernet Transformers
  • TWD455.00Each
Surface Mount Lan Ethernet Transformer, 18.3 x 12.2 x 6.35mm
  • Number of Output Ports1
  • Insertion Loss-1.2dB
  • Mounting TypeSurface Mount
  • Dimensions18.3 x 12.2 x 6.35mm
  • Depth6.35mm
See similar products in LAN Ethernet Transformers
  • TWD280.50
    Each (In a Tube of 29)
Through Hole Lan Ethernet Transformer, 13.5 x 16.2 x 25.3mm
  • Number of Output Ports1
  • Insertion Loss-1dB
  • Mounting TypeThrough Hole
  • Dimensions13.5 x 16.2 x 25.3mm
  • Depth25.3mm
See similar products in LAN Ethernet Transformers
  • TWD148.00Each
Surface Mount Lan Ethernet Transformer
  • Number of Output Ports1
  • Insertion Loss-1.2dB
  • Mounting TypeSurface Mount
  • Length12.7mm
  • Width9.27mm
See similar products in LAN Ethernet Transformers
  • TWD164.00Each
Wurth Elektronik Surface Mount Pulse Transformer 1:1:1:1:1:1 Turns Ratio
  • Turns Ratio1:1:1:1:1:1
  • Mounting TypeSurface Mount
  • Leakage Inductance0.21µH
  • Dimensions12.9 x 9.2 x 6.2mm
  • Depth6.2mm
See similar products in Pulse Transformers
  • TWD324.00Each
Wurth Elektronik Pulse Transformer 1:1:1:1:1:1 Turns Ratio
  • Turns Ratio1:1:1:1:1:1
  • Leakage Inductance0.24µH
  • Dimensions21 x 21 x 10.8mm
  • Depth10.8mm
  • Length21mm
See similar products in Pulse Transformers
  • TWD372.00Each
Through Hole Lan Ethernet Transformer, 15.88 x 13.95 x 21.84mm
  • Number of Output Ports1
  • Insertion Loss-1dB
  • Mounting TypeThrough Hole
  • Dimensions15.88 x 13.95 x 21.84mm
  • Depth21.84mm
See similar products in LAN Ethernet Transformers
  • TWD307.00Each
Surface Mount Audio Transformer
  • Primary DC Resistance200mΩ
  • Current Rating800mA
  • Dimensions16.3 x 12 x 7.4mm
  • Mounting TypeSurface Mount
  • Termination TypeSolder
See similar products in Audio Transformers
  • TWD292.00Each
Surface Mount Audio Transformer
  • Primary DC Resistance36mΩ
  • Current Rating2.3A
  • Dimensions21.5 x 21 x 12mm
  • Mounting TypeSurface Mount
  • Termination TypeSolder
See similar products in Audio Transformers
  • TWD312.00Each
Wurth Elektronik Surface Mount Pulse Transformer 1:3 Turns Ratio, 6.78μH Prim. Inductance, 0.02Ω Prim. Resistance
  • Primary Inductance6.78µH
  • Primary DC Resistance0.02Ω
  • Secondary DC Resistance0.45 (12-11 and 10-9) Ω, 0.47 (14-13 and 8-7) Ω
  • Turns Ratio1:3
  • Mounting TypeSurface Mount
See similar products in Pulse Transformers
  • TWD408.00Each
Through Hole Lan Ethernet Transformer, 16.2 x 13.5 x 25.3mm
  • Number of Output Ports1
  • Insertion Loss-1dB
  • Mounting TypeThrough Hole
  • Dimensions16.2 x 13.5 x 25.3mm
  • Depth25.3mm
See similar products in LAN Ethernet Transformers
  • TWD368.80
    Each (In a Tube of 30)
Through Hole Lan Ethernet Transformer, 16.2 x 13.5 x 25.3mm
  • Number of Output Ports1
  • Insertion Loss-1dB
  • Mounting TypeThrough Hole
  • Dimensions16.2 x 13.5 x 25.3mm
  • Depth25.3mm
See similar products in LAN Ethernet Transformers
  • TWD225.00Each
Wurth Elektronik Surface Mount Pulse Transformer 2:1 Turns Ratio, 37μH Prim. Inductance, 0.089Ω Prim. Resistance
  • Primary Inductance37µH
  • Primary DC Resistance0.089Ω
  • Secondary DC Resistance0.028Ω
  • Turns Ratio2:1
  • Mounting TypeSurface Mount
See similar products in Pulse Transformers
  • TWD195.40
    Each (In a Tube of 30)
PCB Lan Ethernet Transformer
  • Number of Output Ports1
  • Insertion Loss-1dB
  • Mounting TypePCB
  • Length16.2mm
  • Width13.5mm
See similar products in LAN Ethernet Transformers
  • TWD172.20
    Each (On a Reel of 400)
Surface Mount Lan Ethernet Transformer, 16.3 x 7.4 x 16.8mm
  • Number of Output Ports2
  • Mounting TypeSurface Mount
  • Dimensions16.3 x 7.4 x 16.8mm
  • Depth16.8mm
  • Length16.3mm
See similar products in LAN Ethernet Transformers
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
0800 088 238