- RS Stock No.:
- 758-7071
- Manufacturer:
- RS PRO
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 758-7071
- Manufacturer:
- RS PRO
Legislation and Compliance
Product Details
Sheet Steel IP65
A range of enclosures designed for housing DIN rail terminals, made from 1.5mm sheet steel. These terminal boxes now have a new double lip edge to ensure higher strength and ease of installation for the panel builder / end user.
Doors open to 120°
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm
Double lip edges
IP65 protection
Supplied with wall mounting brackets
Chassis plates available separately (please refer to datasheet for actual dimensions of plate)
Complete with lock, pre-punched fixing plates and screws
Material Thickness 1.5 mm
Supplied with
1 key only.
Specifications
Attribute | Value |
---|---|
External Height | 300 mm |
External Width | 300 mm |
Body Material | Steel |
Transparent Door | No |
IP Rating | IP65 |
Gland Plate | Yes |
Colour | Grey |