- RS Stock No.:
- 548-8297
- Mfr. Part No.:
- 901250/32-1043-3-250-03-3000/000
- Manufacturer:
- Jumo
The image is for reference only, please refer to product details and specifications
2 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD3,164.00
(exc. GST)
TWD3,322.20
(inc. GST)
Units | Per unit |
1 + | TWD3,164.00 |
- RS Stock No.:
- 548-8297
- Mfr. Part No.:
- 901250/32-1043-3-250-03-3000/000
- Manufacturer:
- Jumo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Type K and type J lined sheath thermocouples
Deformable lined Inconel sheath
Specifications
Attribute | Value |
---|---|
Thermocouple Type | K |
Probe Diameter | 3mm |
Probe Length | 250mm |
Maximum Temperature Sensed | +800°C |
Termination Type | Cable |