- RS Stock No.:
- 684-1330
- Mfr. Part No.:
- NTCS0402E3103FLT
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 684-1330
- Mfr. Part No.:
- NTCS0402E3103FLT
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
NTCS0402E3.....T Series Glass Protected NTC Thermistors
NiSn terminations
Fully glass coated and protected
Suitable for wave or reflow soldering
Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications
Fully glass coated and protected
Suitable for wave or reflow soldering
Applications include:- Temperature sensing, protection and compensation in automotive, industrial, telecom and consumer applications
Specifications
Attribute | Value |
---|---|
Temperature Coefficient Type | NTC |
Thermal Coefficient | -3.85%/°C |
Thermal Time Constant | 5s |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±1% |
Application | Compensation, Protection, Sensing |
Package/Case | 0402 (1005M) |
Accuracy | ±3% |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Maximum Operating Temperature | +150°C |
Dimensions | 1 x 0.5 x 0.5mm |
Minimum Operating Temperature | -40°C |