- RS Stock No.:
- 619-7706
- Mfr. Part No.:
- NCP15XH103J03RC
- Manufacturer:
- Murata
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 619-7706
- Mfr. Part No.:
- NCP15XH103J03RC
- Manufacturer:
- Murata
Product overview and Technical data sheets
Legislation and Compliance
Product Details
NCP Series NTC Thermistors, Size 0201, 0402, 0603 and 0805
NCP range of size 0201, 0402, 0603 and 0805 NTC thermistors with excellent long term aging stability and high accuracy in resistance and B-Constant value, sizes 0805, 0603 and 0402 have the same B-constant in the same resistance. These NCP series NTC thermistors have excellent solderability and are suitable for reflow soldering. Typical applications for these NTC thermistors include temperature compensation for for transistor, IC and crystal oscillators in mobile phones, temperature sensing for rechargable batteries, temperature compensation of LCD and temperature compensation in general electric circuits.
Excellent long term aging stability
High accuracy in resistance and B value
Suitable for reflow soldering
Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc
Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)
High accuracy in resistance and B value
Suitable for reflow soldering
Applications include temperature compensation of LCDs, sensing for rechargable batteries, car audio equipment, etc
Dimensions 0402 (1.0 x 0.5 x 0.5mm), 0603 (1.6 x 0.8 x 0.8mm), 0805 (2.0 x 1.25 x 0.85mm)
Standards
UL1434
Excellent solderability and high stability in environment
Excellent long time aging stability
High accuracy in resistance and B-Constant
Reflow soldering possible
Same B-constant in the same resistance in the three sizes (0805 size / 0603 size / 0402 size) Easy to use smaller size in the circuits
Lead is not contained in the product
Applications
Consumer Grade
Temperature compensation for transistor, IC and crystal oscillator in mobile communications
Temperature sensor for rechargeable batteries
Temperature compensation of LCD
Temperature compensation in general use of electric circuits
Excellent long time aging stability
High accuracy in resistance and B-Constant
Reflow soldering possible
Same B-constant in the same resistance in the three sizes (0805 size / 0603 size / 0402 size) Easy to use smaller size in the circuits
Lead is not contained in the product
Applications
Consumer Grade
Temperature compensation for transistor, IC and crystal oscillator in mobile communications
Temperature sensor for rechargeable batteries
Temperature compensation of LCD
Temperature compensation in general use of electric circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | NCP |
Temperature Coefficient Type | NTC |
Resistance @ 25 °C | 10kΩ |
Tolerance | ±5% |
Application | Compensation, Sensing |
Package/Case | 0402 (1005M) |
Maximum Power Rating | 100mW |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Maximum Operating Temperature | +125°C |
Dimensions | 1 x 0.5 x 0.5mm |
Minimum Operating Temperature | -40°C |