- RS Stock No.:
- 733-2345
- Mfr. Part No.:
- 2TLA010026R0200
- Manufacturer:
- ABB
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.
- 812-8960
Price (VAT excluded) Each
Was TWD13,416.00
You pay
TWD10,308.00
(exc. GST)
TWD10,823.40
(inc. GST)
- RS Stock No.:
- 733-2345
- Mfr. Part No.:
- 2TLA010026R0200
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
Product Details
RT6 Safety Relay Series
The RT6 from ABB is a universal relay to monitor both external and internal safety aspects of your machinery. The RT6 safety relay has a very versatile input configuration, therefore many safety relays can be replaced by the RT6. This safety relay from ABB also includes other options such as a manual or automatic reset and information outputs.
Manual or automatic reset available
The RT6 safety relay is configured with information outputs
Internal dual and supervised safety functions
The RT6 safety relay is ideal for the supervision of safety mats and contact strips
LED status indication
Long mechanical life of more than 107 operations
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
In accordance with safety category 4
The RT6 safety relay is configured with information outputs
Internal dual and supervised safety functions
The RT6 safety relay is ideal for the supervision of safety mats and contact strips
LED status indication
Long mechanical life of more than 107 operations
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
In accordance with safety category 4
Warning
The main voltage for the system should be switched off before installation, modifications or other adjustments are made that can risk the safety of the system
Approvals
TUV, CE, CSA
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V ac |
Number of Channels | 1, 2 |
Safety Contacts | 4 |
Function | Light Beam/Curtain |
Safety Category | 4 |
Depth | 120mm |
Series | RT6 |
Width | 45mm |
Performance Level | e |
Length | 84mm |