- RS Stock No.:
- 224-710
- Mfr. Part No.:
- AV091L1EA200
- Manufacturer:
- APEM
The image is for reference only, please refer to product details and specifications
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (VAT excluded) Each
TWD2,138.00
(exc. GST)
TWD2,244.90
(inc. GST)
units | Per unit |
1 - 14 | TWD2,138.00 |
15 - 49 | TWD2,074.00 |
50 - 99 | TWD2,010.00 |
100 - 249 | TWD1,968.00 |
250 + | TWD1,925.00 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 224-710
- Mfr. Part No.:
- AV091L1EA200
- Manufacturer:
- APEM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Illuminated anti-vandal pushbutton switches Ø 19 mm ON/OFF latching action– series AV
ON/OFF electrical function.
Very robust.
Stainless steel or nickel plated brass.
Stainless steel version sealed.
Lighted by illuminated dots.
Panel thickness 1 to 9mm.
Very robust.
Stainless steel or nickel plated brass.
Stainless steel version sealed.
Lighted by illuminated dots.
Panel thickness 1 to 9mm.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 19.2mm |
Push Button Colour | Silver |
Voltage Rating | 48V dc |
Push Button Style | Round |
LED Colour | Blue |
Contact Current Rating | 2 A @ 48 V dc |
Contact Material | Silver |
Manufacturer Part No. | AV091L1EA200 |
Terminal Type | Solder |