- RS Stock No.:
- 833-2936
- Manufacturer:
- RS PRO
- RS Stock No.:
- 833-2936
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO Industrial lockers - 1800H Mild Steel
RS PRO Industrial lockers are storage units designed for use in industrial settings, such as factories, warehouses, manufacturing plants, and other workplaces where employees need secure storage for personal belongings and work-related items. These steel lockers are finished with powder coating that inhibits the growth of potentially lethal bacteria and fungi. RS PRO lockers are built to withstand the harsh conditions and demands of industrial environments.
Features and Benefits
- Lockers have a stylish appearance suitable for all environments
- Lockers are pre-drilled for further nesting once in location
- Available with 1 to 6 doors
- Fixed hat shelf
- Coat hooks
- All steel lockers are supplied with antibacterial protection
- Supplied fully assembled
Applications
- Contractors
- Construction
- Gyms
Specifications
Attribute | Value |
---|---|
Number of Doors | 5 |
External Height | 1800 mm |
External Width | 300 mm |
External Depth | 450mm |
Material | Steel |
Colour | Light Grey |