- RS Stock No.:
- 108-038
- Mfr. Part No.:
- KL1535510
- Manufacturer:
- Rittal
Discontinued product
Alternative
Rittal KL Series Grey Steel Junction Box, IP65, 300 x 120 x 300mm
TWD2,198.00
Each
RS Stock No.: 769-5043
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 108-038
- Mfr. Part No.:
- KL1535510
- Manufacturer:
- Rittal
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
KL series IP55 junction boxes with cable gland plates
These boxes have openings for cable feed plates.
The cover has a special seal moulded in-situ.
Cable feed plates, available to order separately, are made of sheet steel complete with seals.
Depending on the size of the box, the number of cable feed plates may vary from 2 to 8items.
These boxes can be fitted with supporting rails for mounting onto internal equipment.
The cover has a special seal moulded in-situ.
Cable feed plates, available to order separately, are made of sheet steel complete with seals.
Depending on the size of the box, the number of cable feed plates may vary from 2 to 8items.
These boxes can be fitted with supporting rails for mounting onto internal equipment.
Specifications
Attribute | Value |
---|---|
Dimensions L x W x H | 300 x 300 x 120mm |
Material | Steel |
Length | 300mm |
Width | 300mm |
Height | 120mm |
IP Rating | IP55 |
Colour | Grey |
Series | KL |