- RS Stock No.:
- 823-7648
- Mfr. Part No.:
- 25LC320A-E/SN
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 823-7648
- Mfr. Part No.:
- 25LC320A-E/SN
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
25AA320A/25LC320A SPI Serial EEPROM
Microchips 25AA320A/25LC320A family of devices are 32 Kbit SPI Serial EEPROMs available in a variety of package, temperature and power supply variants.
The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.
The Serial Peripheral Interface (SPI) is utilised to provide the required Clock Input (SCK), Data In (SI) and Data Out (SO) signals. The operation of these devices can be paused via a Hold pin (HOLD) which causes inputs to be ignored with the exception higher priority interrupts defined via the Chip Select (CS) pin.
Features
Max. Clock 10 MHz
Maximum write current 5 mA
Read current: 5 mA (typical)
Standby current: 5 μA (typical)
4096 x 8-bit Organization
32-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1,000,000 erase/write cycles
Data retention: >200 years
ESD protection: >4000V
Maximum write current 5 mA
Read current: 5 mA (typical)
Standby current: 5 μA (typical)
4096 x 8-bit Organization
32-Byte Page
Self-Timed Erase and Write Cycles, 5 ms (maximum)
Block Write Protection: Protect none, 1/4, 1/2 or all of array
Built-In Write Protection: Power-on/off data protection circuitry, Write enable latch, Write-protect pin
Sequential Read
Endurance: >1,000,000 erase/write cycles
Data retention: >200 years
ESD protection: >4000V
EEPROM Serial Access - Microchip
Specifications
Attribute | Value |
---|---|
Memory Size | 32kB |
Interface Type | SPI |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 4096 x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 4.9 x 3.9 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Data Retention | 200yr |
Maximum Random Access Time | 230ns |
Number of Words | 4096 |
Minimum Operating Temperature | -40 °C |