- RS Stock No.:
- 763-9787
- Mfr. Part No.:
- CDS4125ACC-KA
- Manufacturer:
- Sensitec
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 763-9787
- Mfr. Part No.:
- CDS4125ACC-KA
- Manufacturer:
- Sensitec
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
CDS4000 MagnetoResistive Current Sensors
The CDS4000 current sensor family from Sensitec are compact devices offering accurate current measurement. They are able to provide measurement for AC, DC and mixed currents featuring integrated galvanic isolation.
Designed for industrial applications, the CDS4000 current sensors are based on magnetoresistive technology. This feature means that they are accurate, energy efficient, highly sensitive and posses a high resolution. They are also robust and reliable.
Complimentary evaluation boards are also available here at RS.
Designed for industrial applications, the CDS4000 current sensors are based on magnetoresistive technology. This feature means that they are accurate, energy efficient, highly sensitive and posses a high resolution. They are also robust and reliable.
Complimentary evaluation boards are also available here at RS.
Product Applications
The sensors are ideal for industrial applications for example, solar power converters, AC variable speed drives and switched mode power supplies.
The sensors are ideal for industrial applications for example, solar power converters, AC variable speed drives and switched mode power supplies.
Magnetoresistive Sensors, Sensitec
Specifications
Attribute | Value |
---|---|
Supply Voltage | 5 V |
Mounting Type | PCB Mount |
Series | CDS4000 |