- RS Stock No.:
- 704-3120
- Mfr. Part No.:
- 0 772 101
- Manufacturer:
- Hengstler
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 704-3120
- Mfr. Part No.:
- 0 772 101
- Manufacturer:
- Hengstler
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Multifunctional Counter - tico 772
Universally applicable as tachometer, timer, shift-counter and batch-counter
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)
Simplified handling
Separate preset adjustment (signal 1, trail preset, range or limit value)
Versatile and easy to program, 4 keys to directly address presets, prescaler and seperate totalizer
Clearly readable display with large digits
Display and preset range: -999 999 to +999 999
Alarm signal: display flashes when preset 0, 1 or 2 are active
Input frequency up to 60 kHz
Relay outputs: 250Vac / 30Vdc / 5A
Easy installation due to pluggable terminals
3 Presets
IP65 protection (front panel)
Typical applications:
Time controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling
Position indication
Batch counting
Cutting to length
Rotation speed controlling
Note
The highest count frequency of 60 kHz can only be reached at a special calibration and parameter, this is otherwise quoted at 30 kHz
Hengstler Panel Mounting 48 x 48
Range of resettable counters with data retention rated at greater then 10 years. Prescaler options and Multiplier scaling outputs for correctly displaying engineering units. Units have a maximum count frequency of either 30Hz or 5kHz depending on setting. Inputs are either NPN/PNP signal or contact closure.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 30 V dc |
Count Mode | Minutes, Seconds |
Display Type | LCD |
Input Type | Voltage |
Connection Type | Plug, Screw |
Reset Method | Automatic, Manual |
Number of Digits | 6 |
Mounting Type | Panel Mount |
Output / Interface | Relay |
Digit Height | 9.3 mm |
Maximum Count Frequency | 60kHz |
Display Range | 0.0001 → 99 9999 |
Maximum Operating Temperature | +50°C |
Series | TICO 772 |
Minimum Operating Temperature | 0°C |
Weight | 200g |
Measurement Range | 0.0001 → 99 9999 |