- RS Stock No.:
- 293-6490
- Mfr. Part No.:
- 0101 15 21
- Manufacturer:
- Legris
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 231-5023
Price (VAT excluded) Each (In a Pack of 5)
TWD304.60
(exc. GST)
TWD319.83
(inc. GST)
- RS Stock No.:
- 293-6490
- Mfr. Part No.:
- 0101 15 21
- Manufacturer:
- Legris
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Male Stud Coupling - BSP
Compression Fittings – Brass
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.
Specifications
Attribute | Value |
---|---|
Pipe Fitting Connection Type | Compression |
Fitting Direction | Straight |
Fitting Type | Coupler |
Thread Standard 1 | G |
Thread Size 1 | 1/2in |
Connection Gender 1 | Male |
Connection Gender 2 | Female |
Material | Brass |
Compatible Pipe Size | 15mm |