- RS Stock No.:
- 210-2972
- Mfr. Part No.:
- M1 1kg + CALIBRATION
- Manufacturer:
- Adam Equipment Co Ltd
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each
TWD5,838.00
(exc. GST)
TWD6,129.90
(inc. GST)
Units | Per unit |
1 + | TWD5,838.00 |
- RS Stock No.:
- 210-2972
- Mfr. Part No.:
- M1 1kg + CALIBRATION
- Manufacturer:
- Adam Equipment Co Ltd
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Adam Equipment weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined Aluminium box, complete with forceps and white cotton glove.
Stainless steel weights for durability and accuracy Aluminium case to safely store weights
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Specifications
Attribute | Value |
---|---|
Weight | 1kg |
Class | M1 |
Material | Stainless Steel |
Calibrated | PreCal |