- RS Stock No.:
- 483-7913
- Mfr. Part No.:
- HEF4050BT,652
- Manufacturer:
- Nexperia
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 483-7913
- Mfr. Part No.:
- HEF4050BT,652
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
4000 Series Inverters & Buffers, Nexperia
4000 CMOS Logic Family, Nexperia
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Logic Family | 4000 |
Logic Function | Buffer, Converter |
Number of Channels | 6 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Propagation Delay Time @ Maximum CL | 110 ns @ 5 V |
Dimensions | 10 x 4 x 1.45mm |
Maximum Operating Supply Voltage | 15 V |
Length | 10mm |
Width | 4mm |
Minimum Operating Supply Voltage | 3 V |
Height | 1.45mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |