- RS Stock No.:
- 196-5218
- Mfr. Part No.:
- 6059310
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 196-5218
- Mfr. Part No.:
- 6059310
- Manufacturer:
- Uvex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Specifications
Attribute | Value |
---|---|
Glove Size | 10, Large |
Primary Glove Application | Safety |
Glove Material | Acrylic, Polyamide |
Main Colour of Glove | Black |
Number of Gloves | 2 |
Range | unilite thermo |