- RS Stock No.:
- 883-8282
- Mfr. Part No.:
- FN510-33-33
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 883-8282
- Mfr. Part No.:
- FN510-33-33
- Manufacturer:
- Schaffner
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Schaffner dv/dt filters FN510
Premium range of dv/dt filters from Schaffner. Can be used in a wide range of applications such as servo drives, close loop vector drives, machinery comprising servo or torque motors, robots, pick and place machinery and applications where sine wave filters are not applicable.
Reduction of drive output voltage dv/dt
Restriction of overvoltage's on motor cables
Reduction of motor temperature
Increase of motor service life
Improvement of system reliability
Restriction of overvoltage's on motor cables
Reduction of motor temperature
Increase of motor service life
Improvement of system reliability
Specifications
Attribute | Value |
---|---|
Maximum Current Rating | 33A |
Maximum Voltage Rating | 288 V ac, 500 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Series | FN510 |
Operating Frequency | 0 → 200Hz |
Length | 350mm |
Depth | 110mm |
Height | 190mm |
Dimensions | 350 x 110 x 190mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Power Loss | 110W |