- RS Stock No.:
- 626-8375
- Mfr. Part No.:
- 3590S-2-502L
- Manufacturer:
- Bourns
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 626-8375
- Mfr. Part No.:
- 3590S-2-502L
- Manufacturer:
- Bourns
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
3590 Series Precision Potentiometers
3590 series wirewound precision potentiometers with bushing mount, fully sealed body, plastic or metal shaft and bushings (please refer to datasheet for details) and PCB pins.
Features
Wirewound potentiometers
Stainless steel shaft
Robust
High performance
Stainless steel shaft
Robust
High performance
Bushing mount
Sealable
Applications
For use in HMI applications.
Precision - Multi-Turn and Servo
Specifications
Attribute | Value |
---|---|
Potentiometer Type | Linear |
Maximum Resistance | 5kΩ |
Number of Turns | 10 |
Power Rating | 2W |
Mounting Type | Panel Mount |
Termination Style | Solder Lug |
Shaft Diameter | 6.34 mm |
Tolerance | ±5% |