- RS Stock No.:
- 858-6212
- Mfr. Part No.:
- 1407637
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 858-6212
- Mfr. Part No.:
- 1407637
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Box mounting bases B10, with single locking latch, material: PA, protective cover material: PA, cable outlets: 2, lateral, height: 74 mm, cable gland: none, support sleeve: no, 2x M32, protective cover: yes, Standard
Halogen-free plastic
Low weight
Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing
Metal inlays ensure leading PE contact with angled plugs
Completely corrosion-resistant
Marking label can be attached
Lower risk of condensation
Specifications
Attribute | Value |
---|---|
Series | HC-EVO-B10-SHWSC-2SSM32-PLRBK |
Type | Housing |