Condor Power Supplies Open Frame Linear Power Supply, 240V ac Input, 5 V dc, ±12 → 15 V dc Output, 2 A, 400 mA
- RS Stock No.:
- 383-9744
- Mfr. Part No.:
- HTAA-16W-A+
- Manufacturer:
- Condor Power Supplies
The image is for reference only, please refer to product details and specifications
- RS Stock No.:
- 383-9744
- Mfr. Part No.:
- HTAA-16W-A+
- Manufacturer:
- Condor Power Supplies
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Regulated Triple Output Power Supplies (Condor)
Triple output linear power supplies with excellent load and line regulation. Wide range of input voltages 100, 120, 240 volts, 47 to 63Hz.
Approvals
UL, CSA, TUV and IEC
Open Frame Linear
Specifications
Attribute | Value |
---|---|
Input Voltage | 240V ac |
Output Voltage | 5 V dc, ±12 → 15 V dc |
Output Current | 2 A, 400 mA |
Embedded | Yes |
Number of Outputs | 3 |
Power Rating | 10W |
Length | 165.1mm |
Width | 101.6mm |
Depth | 57.15mm |
Mounting Type | Open Frame |
Efficiency | 45 %, 55 % |
Load Regulation | ±0.05% |
Line Regulation | ±0.05% |
Ripple And Noise | 3mV Pk-Pk |
Maximum Temperature | +50°C |
Weight | 3.2kg |
Minimum Temperature | 0°C |