- RS Stock No.:
- 409-5692
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 409-5692
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Silicone Dielectric Gel
A two component, low viscosity silicone encapsulant specially designed to protect the electrical characteristics of electronic circuits.
Transparent product cures in place to form a cushioning self-healing gel like mass
The cured gel retains the stress relief and self-healing qualities of a liquid
Physical and electrical stability over a wide temperature range
Permanent pressure sensitive adhesion to most materials without use of a primer
Resistant to reversion, provides thermal/mechanical shock and vibration dampening
It is suited for applications requiring long term sealing against moisture and other atmospheric contaminants
Dielectric strength: 23 kV/mm
The cured gel retains the stress relief and self-healing qualities of a liquid
Physical and electrical stability over a wide temperature range
Permanent pressure sensitive adhesion to most materials without use of a primer
Resistant to reversion, provides thermal/mechanical shock and vibration dampening
It is suited for applications requiring long term sealing against moisture and other atmospheric contaminants
Dielectric strength: 23 kV/mm
What is Silicone Potting Compound?
Dielectric gels are a specialist type of encapsulant or electronic potting compound used for the encapsulation of PCBs (Printed Circuit Boards) and electronics components. Potting is a process of filling a complete electronic assembly with a solid or gelatinous compound. The potting compound once applied and cured, encases your electronics in a solid mass providing a protective barrier. This gel can also be applied in thick layers to encapsulate a component. The barrier provided by this silicone potting compound protects and insulates the components from damaging environments including moisture, vibration and general contamination allowing them to maintain a high performance.
Features and Benefits
Features and Benefits
Excellent flexibility and dimensional stability
Self-heals when torn
Low stress on electrical components
Protects against thermal and mechanical shock and dampens vibration
Good resistance to moisture and contaminants
Provides physical and electrical stability over a wide temperature range
Adheres to most surfaces without a primer
Excellent flexibility and dimensional stability
Self-heals when torn
Low stress on electrical components
Protects against thermal and mechanical shock and dampens vibration
Good resistance to moisture and contaminants
Provides physical and electrical stability over a wide temperature range
Adheres to most surfaces without a primer
What is this Silicone Potting Compound Used For?
This silicone compound, with its soft and flexible consistency, is ideal for use with delicate electronic PCB components. Applications include:
LED and Lighting
Automotive
Electronics
Automotive
Electronics
How do you Apply Potting Compound?
Before applying this silicone potting compound it is important that any residue or contaminants are removed from the electronic components prior to potting. The electronic assembly is placed inside a mould called The pot. This mould is then filled with the mixed potting compound that hardens and permanently protects the assembly. Circuit boards can also be potted and are often called potted PCBs. These circuit boards have high walled sides forming an enclosure with the mounted electronic components sitting inside. The potting compound is then poured into this enclosure. This silicone gel compound can also be applied in thick layers as a coating around the components.
Approvals
7777
Potting Compounds: Silicone Compounds
These compounds have a temperature range of –40°C to +180°C
Specifications
Attribute | Value |
---|---|
Product Material | Gel |
Package Type | Tub |
Package Size | 1000 g |
Special Properties | Vibration Resistance |
Cure Time | 15 h |
Colour | Transparent |
Maximum Operating Temperature | +180°C |
Minimum Operating Temperature | -40°C |
Odour | Odourless |
Operating Temperature Range | -40 → +180 °C |
Physical Form | Liquid |
Dielectric Strength | 23kV/mm |