- RS Stock No.:
- 431-2638
- Mfr. Part No.:
- PMF24
- Manufacturer:
- Panasonic
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 431-2638
- Mfr. Part No.:
- PMF24
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Slot sensor, sub-miniature
Sensors for industrial applications
Sub-miniature slot sensors
Response time of just 20 μs
Two outputs (light on/dark on)
Can be used as a built-in module in machines or installations
5 types
Extremely small
Sub-miniature slot sensors
Response time of just 20 μs
Two outputs (light on/dark on)
Can be used as a built-in module in machines or installations
5 types
Extremely small
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam (Fork) |
Detection Range | 5 mm |
Output Type | NPN |
Electrical Connection | Cable |
Maximum DC Voltage | 24V |
Light Source | Infrared LED |
Maximum Current | 50 mA |
Response Time | <=100 (Light Interrupted) μs, <=20 (Light Received) μs |
Minimum Operating Temperature | -25°C |
Housing Material | PBT |
Maximum Operating Temperature | +55°C |