- RS Stock No.:
- 136-1456
- Mfr. Part No.:
- 09140013173
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 136-1456
- Mfr. Part No.:
- 09140013173
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting Han-Modular PE Modules
Han PE modules that form part of the Han-Modular series which is designed for combining different transmission data into one connector. The PE module consists of 2 PE module halves, 1 PE male or female crimp contact and 1 contact pressure plate. These Han PE modules are designed to connect cables with large diameters inside Han-Modular hinged frames. Standard power cables with large cross sections can also be connected. The leading PE contact has a robust design and a 100 A rating and forms an electrically conductive connection to the frame, hoods and housings to DIN EN 61984. The housings of these Han PE modules have a rugged design and are made from diecast zinc with a nickel plating. These Han PE modules accept a wide range of cable sizes, from 16 mm² to 35 mm²
Features and Benefits
Rugged diecast zinc housing
Robust 100 A PE contact
Accepts large cable diameter sizes – 16 mm² to 35 mm²
Suitable for standard power cables
Conductive connection to DIN EN 61984
Robust 100 A PE contact
Accepts large cable diameter sizes – 16 mm² to 35 mm²
Suitable for standard power cables
Conductive connection to DIN EN 61984
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Gender | Female |
Series | Han-Modular |
Type | PE Module |
Mounting Type | Cable Mount |
Number of Rows | 1 |
Body Orientation | Straight |
Termination Method | Crimp |
Contact Plating | Silver |
Contact Material | Copper Alloy |