- RS Stock No.:
- 229-9763
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.
- 134-7413
Price (VAT excluded) Each (In a Pack of 10)
TWD107.60
(exc. GST)
TWD112.98
(inc. GST)
- RS Stock No.:
- 229-9763
- Manufacturer:
- RS PRO
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Wooden Handle Brushes
Brushes with nylon and pure bristles and hard fibre composite wooden handles.
Applications include: general dustings, cleaning, marking
Use with: IPA, trichloroethane, other cleaning solvents
Use with: IPA, trichloroethane, other cleaning solvents
Specifications
Attribute | Value |
---|---|
Type | Cleaning Brush |
Bristle Type | Pure Black |
Bristle Length | 28mm |
Bristle Width | 12mm |
Handle Length | 115mm |