Press Releases
RS Components adds 75 compact and easy to use Infineon IGBT modules to power semiconductors portfolio
Versatile range of silicon and package technologies ensure efficiency, ease of use and reliability for power applications
Taiwan, 2 July 2015:
RS Components (RS), the trading brand of Electrocomponents plc (LSE:ECM), the global distributor for engineers, has added 75 new Infineon IGBT modules to its portfolio of over 200 products from leading vendors, bringing greater choice to designers and installers seeking energy-efficient solutions to power conversion and control challenges.
The new modules are suitable for applications such as motor controls, induction heaters, welders, UPS systems, air conditioners, and auxiliary or solar inverters. There are single, dual, quad and hex IGBT configurations. One module contains seven IGBTs and an emitter-controlled diode.
Several technologies are supported, including fast IGBTs as well as third- and fourth-generation trench-gate/field-stop. IGBT4 technology offers up to 50% higher current density, allowing a 150°C maximum junction temperature, which enables higher output power than IBGT3, by utilising the full temperature swing under identical cooling conditions. The trench gate structure significantly improves performance in terms of VCEsat values. Combined with switching improvements in dynamic and static losses as well as switching speed and softness of each device, the VCEsat enhancement has increased efficiency as well as power cycling (PC) providing increased lifetime expectation.
IGBT4 trench gate design and field stop, combined with innovative packages, provides the next level in reliable devices with highest power integration and the lowest power losses. Several modules integrate an NTC thermistor simplifying thermal protection increasing robust design capabilities.
By providing a choice of 600V, 650V, 1200V and 1700V ratings, across current ratings of 16A-675A, the new modules allow enhanced safety margins for superior reliability, extending service life and reducing overall maintenance costs.
To enhance flexibility for system designers and installers, a wide range of proven packages are supported, including press-fit or soldered contacts and various EconoPIM™ and EasyPIM™ formats such as ECONO2, ECONO4, ECONOD, EASY1B, EASY2B and EASY750. 7-pin modules in 62mm and 34mm widths are also available. Modules with isolated copper baseplate technology ensure high thermal efficiency and allow versatile cooling options. 15A to 70A modules in the EASY1B package, feature thermally enhancing aluminium oxide (Al2O3) substrates.
About RS Components
RS Components and Allied Electronics are the trading brands of Electrocomponents plc, the global distributor for engineers. With operations in 32 countries, we offer more than 500,000 products through the internet, catalogues and at trade counters to over one million customers, shipping around 44,000 parcels a day. Our products, sourced from 2,500 leading suppliers, include electronic components, electrical, automation and control, and test and measurement equipment, and engineering tools and consumables.
Electrocomponents is listed on the London Stock Exchange and in the last financial year ended 31 March 2015 had revenues of £1.27bn.
For more information, please visit the website at www.rs-online.com.
Further information is available via these links:
Twitter: @RSElectronics; @alliedelec; @designsparkRS
RS Components on Linkedin
http://www.linkedin.com/company/rs-components
Relevant Links:
Electrocomponents plc
www.electrocomponents.com
RS Components
www.rs-online.com
DesignSpark
http://www.designspark.com