TWD0

      Reed Relays

      Viewing 1 - 20 of 258 products
      Results per page
      Description Price Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact
      RS Stock No. 291-9726
      Mfr. Part No.SIL24-1A72-BV726
      BrandMeder
      TWD169
      Each
      SPNO 24V dc PCB Mount 1 A 1 A 200V ac 200V dc 288mW 2 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
      RS Stock No. 291-9647
      Mfr. Part No.DIP24-1A84-BV647
      BrandRS Pro
      TWD157
      Each
      SPNO 24V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 290mW 2.15 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
      RS Stock No. 511-1307
      Mfr. Part No.DAT71210
      BrandCynergy3
      TWD1,248
      Each
      SPNO 12V dc - - - 7000V ac 7000V dc - 150 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV ac/dc
      RS Stock No. 291-9675
      Mfr. Part No.DIP05-1A84-BV675
      BrandRS Pro
      TWD145
      Each
      SPNO 5V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 125mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
      RS Stock No. 483-4368
      Mfr. Part No.HM24-1A69-150-UL
      BrandMeder
      TWD1,690
      Each
      SPNO 24V dc PCB Mount 3 A 3 A 10000V ac 10000V dc 960mW 600 Ω 68mm 19.8mm 19mm 68 x 19 x 19.8mm 15kV dc
      RS Stock No. 622-0799
      Mfr. Part No.CRR05-1A
      BrandMeder
      TWD204
      Each
      SPNO 5V dc - - - 170V ac 170V dc 167mW 150 Ω 8.6mm 3.4mm 4.4mm 8.6 x 4.4 x 3.4mm 1.5kV dc
      RS Stock No. 178-2703
      Mfr. Part No.D31A3100
      BrandCelduc
      TWD77
      Each
      SPNO 5V dc PCB Mount - - - 100V dc - 500 Ω 19.1mm 6.4mm 6.6mm 19.1 x 6.6 x 6.4mm 750V ac
      RS Stock No. 511-1335
      Mfr. Part No.DBT71210
      BrandCynergy3
      TWD1,258
      Each
      SP-NC 12V dc PCB Mount 2 A 2 A 7000V ac 7000V dc - 240 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 10kV ac/dc
      RS Stock No. 349-1825
      Mfr. Part No.BE24-1A74-M
      BrandMeder
      TWD283
      Each
      SPNO 24V dc - - - 250V ac 200V dc 73mW 7.845 kΩ 32.4mm 10mm 9.5mm 32.4 x 9.5 x 10mm 2kV ac
      RS Stock No. 349-1796
      Mfr. Part No.BE05-1A74-M
      BrandMeder
      TWD229
      Each
      SPNO 5V dc - - - 250V ac 200V dc 72mW 345 Ω 32.4mm 10mm 9.5mm 32.4 x 9.5 x 10mm 2kV ac
      RS Stock No. 817-2279
      Mfr. Part No.S2-12P
      BrandCynergy3
      TWD370
      Each
      SPST 12V dc PCB Mount 0.5 A 0.7 A 300V ac 350V dc - 1 kΩ 22.86mm - 7.62 (Dia.)mm 7.62 (Dia.) x 22.86mm 1kV
      RS Stock No. 256-2291
      Mfr. Part No.4-1393763-2
      TWD344
      Each
      SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
      RS Stock No. 178-2725
      Mfr. Part No.D31A7100
      BrandCelduc
      TWD110
      Each
      SPNO 24V dc - - - 100V ac 100V dc - 2.15 kΩ 19.1mm 6.8mm 7.85mm 19.1 x 7.85 x 6.8mm 1.4kV dc
      RS Stock No. 217-3318
      Mfr. Part No.DR-SDS-24
      BrandPanasonic
      TWD323
      Each
      SPDT 24V dc PCB Mount 0.3 A 1 A 110V ac 30V dc - 4.37 kΩ 20mm 8.5mm 10mm 20 x 10 x 8.5mm -
      RS Stock No. 612-1068
      Mfr. Part No.MS05-1A87-75D
      BrandMeder
      TWD200
      Each
      SPNO 5V dc - - - 200V ac 200V dc 90mW 280 Ω 15.2mm 6.8mm 3.81mm 15.2 x 3.81 x 6.8mm 1.5kV dc
      RS Stock No. 291-9619
      Mfr. Part No.B05-1A72-B V619
      BrandMeder
      TWD215
      Each
      SPNO 5V dc - - - 200V ac 200V dc 72mW 345 Ω 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc
      RS Stock No. 349-1847
      Mfr. Part No.H24-1A69
      BrandMeder
      TWD1,330
      Each
      SPNO 24V dc - - - 10000V ac 10000V dc 380mW 1.5 kΩ 54mm 30mm 18mm 54 x 18 x 30mm 15kV ac
      RS Stock No. 291-9653
      Mfr. Part No.SIL12-1A72-BV653
      BrandMeder
      TWD118
      Each
      SPNO 12V dc PCB Mount 1 A 1 A 200V ac 200V dc 144mW 1 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
      RS Stock No. 124-5137
      Mfr. Part No.S8-1204VU
      BrandCynergy3
      TWD598
      Each
      SPNO 12V dc PCB Mount 1 A 1 A 1000V 1000V - 750 Ω 30mm 12mm 10mm 30 x 10 x 12mm 7kV
      RS Stock No. 180-8798
      Mfr. Part No.DR-SDS-5
      BrandPanasonic
      TWD293
      Each
      SPDT 5V dc PCB Mount 0.3 A 1 A 110V ac 30V dc - 320 Ω 20mm 8.5mm 10mm 20 x 10 x 8.5mm -

      Reed Relays

      Over 70 years in the business means RS Components have unparalleled experience providing businesses with essential Reed Relays parts and components. We now support engineers all over the world, distributing Reed Relays and other Reed Relays products to customers in over 160 countries, who know they can rely on our product quality and superb customer service whether it's 0 or 0. Need to track down a Cynergy3 part? Can't find anyone to supply you a bulk order of SE Relays Magnecraft products? In our range of Reed Relays parts, spares and accessories, you will find it easy to track down whatever you need with same day despatch of over 145,000 products and online access to an extended range of over 100,000 more. When you buy online with us, you'll find our website has been designed to support and guide you at every step. Our extensive product list extends far beyond those items found in the Reed Relays product line. Other items in our Electrical, Automation & Cables range are also available to you with the same quick delivery and excellent customer service. In addition, should you have any queries regarding your Electrical, Automation & Cables purchase, feel free to get in touch with our technical team. Whether buying Reed Relays products in bulk, or selecting single items for purchase, our customers can benefit from standard and even next day delivery on thousands of catalogue items if ordered from select countries including Australia and Taiwan. Either way, customers can expect a high level of technical support from our team of expert Relays engineers and knowledgeable sales team, and peace of mind that comes from knowing that our commitment to quality is absolute.
      © RS Components Ltd 10F, No.3, Sec.1, Ming Sheng Road, Panchiao Dist, New Taipei City, 22069 , Taiwan, R.O.C
      RS Web Helpline: 0800 088 238 or Email: onlinehelp.tw@rs-components.com (9:00am-5:30pm Monday - Friday)