Reed Relays

Matches
253

Filters

Viewing 1 - 20 of 253 products
Results per page
Sort by
Description Price Contact Configuration Coil Voltage Mounting Type Maximum Switching Current AC Maximum Switching Current DC Maximum Switching Voltage AC Maximum Switching Voltage DC Coil Power Coil Resistance Length Height Depth Dimensions Isolation Coil To Contact
RS Stock No. 291-9726
Mfr. Part No.SIL24-1A72-BV726
BrandMeder
TWD169
Each
SPNO 24V dc PCB Mount 1 A 1 A 200V ac 200V dc 288mW 2 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS Stock No. 291-9647
Mfr. Part No.DIP24-1A84-BV647
BrandRS Pro
TWD157
Each
SPNO 24V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 290mW 2.15 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS Stock No. 511-1307
Mfr. Part No.DAT71210
BrandCynergy3
TWD1,248
Each
SPNO 12V dc - - - 7000V ac 7000V dc - 150 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 17kV ac/dc
RS Stock No. 291-9675
Mfr. Part No.DIP05-1A84-BV675
BrandRS Pro
TWD145
Each
SPNO 5V dc PCB Mount 0.5 A 0.5 A 300V ac 300V dc 125mW 200 Ω 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 2.5kV dc
RS Stock No. 483-4368
Mfr. Part No.HM24-1A69-150-UL
BrandMeder
TWD1,690
Each
SPNO 24V dc PCB Mount 3 A 3 A 10000V ac 10000V dc 960mW 600 Ω 68mm 19.8mm 19mm 68 x 19 x 19.8mm 15kV dc
RS Stock No. 349-1796
Mfr. Part No.BE05-1A74-M
BrandMeder
TWD229
Each
SPNO 5V dc - - - 250V ac 200V dc 72mW 345 Ω 32.4mm 10mm 9.5mm 32.4 x 9.5 x 10mm 2kV ac
RS Stock No. 349-1825
Mfr. Part No.BE24-1A74-M
BrandMeder
TWD283
Each
SPNO 24V dc - - - 250V ac 200V dc 73mW 7.845 kΩ 32.4mm 10mm 9.5mm 32.4 x 9.5 x 10mm 2kV ac
RS Stock No. 511-1335
Mfr. Part No.DBT71210
BrandCynergy3
TWD1,258
Each
SP-NC 12V dc PCB Mount 2 A 2 A 7000V ac 7000V dc - 240 Ω 60mm 18.5mm 15.8mm 60 x 15.8 x 18.5mm 10kV ac/dc
RS Stock No. 622-0799
Mfr. Part No.CRR05-1A
BrandMeder
TWD204
Each
SPNO 5V dc - - - 170V ac 170V dc 167mW 150 Ω 8.6mm 3.4mm 4.4mm 8.6 x 4.4 x 3.4mm 1.5kV dc
RS Stock No. 178-2703
Mfr. Part No.D31A3100
BrandCelduc
TWD77
Each
SPNO 5V dc PCB Mount - - - 100V dc - 500 Ω 19.1mm 6.4mm 6.6mm 19.1 x 6.6 x 6.4mm 750V ac
RS Stock No. 256-2291
Mfr. Part No.4-1393763-2
TWD344
Each
SPDT 24V dc PCB Mount - - 175V ac 175V dc 288mW 2 kΩ 19.3mm 7.5mm 7mm 19.3 x 7 x 7.5mm 1.5kV rms
RS Stock No. 817-2279
Mfr. Part No.S2-12P
BrandCynergy3
TWD370
Each
SPST 12V dc PCB Mount 0.5 A 0.7 A 300V ac 350V dc - 1 kΩ 22.86mm - 7.62 (Dia.)mm 7.62 (Dia.) x 22.86mm 1kV
RS Stock No. 612-1068
Mfr. Part No.MS05-1A87-75D
BrandMeder
TWD156
Each
SPNO 5V dc - - - 200V ac 200V dc 90mW 280 Ω 15.2mm 6.8mm 3.81mm 15.2 x 3.81 x 6.8mm 1.5kV dc
RS Stock No. 180-8798
Mfr. Part No.DR-SDS-5
BrandPanasonic
TWD293
Each
SPDT 5V dc PCB Mount 0.3 A 1 A 110V ac 30V dc - 320 Ω 20mm 8.5mm 10mm 20 x 10 x 8.5mm -
RS Stock No. 103-6662
Mfr. Part No.DR-SDS-12
BrandPanasonic
TWD310
Each
SPDT 12V dc - 0.3 A 1 A 110V ac 30V dc 135mW 1.14 kΩ 20mm 8.5mm 10mm 20 x 10 x 8.5mm 1.5kV
RS Stock No. 291-9653
Mfr. Part No.SIL12-1A72-BV653
BrandMeder
TWD98
Each
SPNO 12V dc PCB Mount 1 A 1 A 200V ac 200V dc 144mW 1 kΩ 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS Stock No. 488-7643
Mfr. Part No.DAT71210S
BrandCynergy3
TWD1,045
Each
SPNO 12V dc Panel Mount - - 7000V ac 7000V dc - 150 Ω 60mm 24.8mm 15.8mm 60 x 15.8 x 24.8mm 17kV ac/dc
RS Stock No. 349-2884
Mfr. Part No.SIL05-1A72-71D
BrandMeder
TWD145
Each
SPNO 5V dc - - - 200V ac 200V dc - 500 Ω 19.8mm 7.8mm 5.08mm 19.8 x 5.08 x 7.8mm 1.5kV dc
RS Stock No. 124-5137
Mfr. Part No.S8-1204VU
BrandCynergy3
TWD598
Each
SPNO 12V dc PCB Mount 1 A 1 A 1000V 1000V - 750 Ω 30mm 12mm 10mm 30 x 10 x 12mm 7kV
RS Stock No. 291-9619
Mfr. Part No.B05-1A72-B V619
BrandMeder
TWD215
Each
SPNO 5V dc - - - 200V ac 200V dc 72mW 345 Ω 31.8mm 8.9mm 9.4mm 31.8 x 9.4 x 8.9mm 2kV dc
© RS Components Ltd 10F, No.3, Sec.1, Ming Sheng Road, Panchiao Dist, New Taipei City, 22069 , Taiwan, R.O.C
RS Web Helpline: 0800 088 238 or Email: onlinehelp.tw@rs-components.com (9:00am-5:30pm Monday - Friday)