Hirose

Hirose banner

Connecting the Future

Hirose Electric Co., Ltd. is a leading global supplier of innovative interconnects, employing advanced engineering services, superior customer support and worldwide manufacturing capabilities to provide value-based connector solutions for various industry.

Featured products

ER8

SignalBee™ DF51 Series Wire-to-Board Connectors

  • Secure Side-locking design, both sides are firmly locked to achieve a stable connection that prevents the socket from being lifted by vibration or twisting.
  • A wide variation for easy to select and meet various needs.
  • Positive lock provides clear tactile click and secures reliable connection

ER8 Series Board-to-Board Connectors

ER8
  • 0.8mm Pitch, High-Speed, High density, low profile series
  • Abundant variations in the number of cores and connection methods
  • Compatible with halogen-free
  • 5-aggressor differential far end crosstalk (FEXT)
  • Excellent insertion loss-to-crosstalk ratio

HIROSE Electric Group

HIROSE ELECTRIC is the global connector supplier "connecting wisdom". For more information, please visit our website.

DF40 Series BtoB/Board-to-FPC Connectors

High-density and low-profile space-saving design. The minimum width of this connector is 3.38 mm, with ample space for vacuum pick and place mounting.

DF40

FH34SRJ Series ZIF Connectors

A low profile of 1 mm height and a narrow width of 3.8 mm. These 0.5 mm FPC / FFC connectors have high retention force and a back flip rotary actuator.

FH34SRJ

MMCX Series Snap-On Coaxial Connectors

The robust Snap-on interface does not use outer conductor grooving, maintains mechanical stability by allowing constant mating force and rotation.

MMCX

U.FL Series Ultra Small Coaxial Connectors

With a board footprint of 7.7 mm², weighs only 15.7 mg. Provides high frequency performance from DC to 6 GHz with a VSWR of 1.3 to 1.5 (maximum).

U.FL
Categories for Hirose

Connectors (3399)

Hand Tools (36)

Cables & Wires (17)

Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
0800 088 238