Altecnic

Plumbing & Pipeline

Viewing 1 - 11 of 11 products
Compare selected 0/8
Display:
Price
(Price shown excludes GST)
Description
Part Details
  • TWD7,785.00Each
Altecnic Class A, B 7m³/h Water Meter 1 in BSPP Male
  • ClassA, B
  • Nominal Flow Rate7m³/h
  • Maximum Reading9999.9m³
  • Connection1 in BSPP Male
  • Connection GenderMale
See similar products in Water Meters
  • TWD7,180.00Each
Altecnic Brass Thermostatic Washroom Valve, 22mm Compression
  • Connection22 mm Compression
  • Body MaterialBrass
  • Maximum Working Pressure10 bar
  • Connection Size22mm
  • Maximum Set Temperature+50°C
See similar products in Thermostatic Mixing Valves
  • TWD1,104.00Each
Altecnic Brass 1/2 in BSP to 1/2 in BSP Thermostatic Radiator Valve
  • Connection 11/2 in BSP
  • Connection 21/2 in BSP
  • Valve TypeAngle
  • Body MaterialBrass
  • Maximum Working Pressure10 bar
See similar products in Radiator Valves
  • TWD4,173.00Each
Altecnic Brass Thermostatic Washroom Valve, 22mm Compression
  • ConnectionCompression
  • Body MaterialBrass
  • Maximum Working Pressure10 bar
  • Connection Size22mm
  • Maximum Set Temperature+50°C
See similar products in Thermostatic Mixing Valves
  • TWD842.00Each
Altecnic, 15 mm Compression Brass Y Strainer
  • Strainer or FilterStrainer
  • Suitable MediaLiquid
  • Filtration Level100µm
  • Connection15 mm Compression
  • Body MaterialBrass
See similar products in Pump Strainers & Filters
  • TWD1,611.00Each
Altecnic 3bar Pressure Relief Valve With Female G 1/2 in G Female Connection and a G 1/2 Exhaust Port
  • Connection1/2 in G Female
  • Maximum Set Pressure3bar
  • Maximum Temperature+110°C
  • For Use WithHot Water
  • Exhaust Port SizeG 1/2
See similar products in Pressure Relief Valves
  • TWD4,449.00Each
Altecnic Class A 3m4/h Water Meter 3/4 in BSPP Male
  • ClassA
  • Nominal Flow Rate3m4/h
  • Maximum Reading9999.9m³
  • Connection3/4 in BSPP Male
  • Connection GenderMale
See similar products in Water Meters
  • TWD3,053.00Each
Altecnic Pressure Reducing Valve, 3/4 in G Female
  • Connection3/4 in G Female
  • Minimum Outlet Pressure1bar
  • Maximum Outlet Pressure6bar
  • Body MaterialBrass
  • Connection GenderFemale
See similar products in Pressure Reducing Valves
  • TWD1,166.00Each
Altecnic 6bar Pressure Relief Valve With Female G 1/2 in G Female Connection and a G 1/2 Exhaust Port
  • Connection1/2 in G Female
  • Maximum Set Pressure6bar
  • Maximum Temperature+110°C
  • For Use WithHot Water
  • Exhaust Port SizeG 1/2
See similar products in Pressure Relief Valves
  • TWD4,600.00Each
Altecnic Class A 1.5m³/h Water Meter 1/2 in BSPP Male
  • ClassA
  • Nominal Flow Rate1.5m³/h
  • Maximum Reading9999.9m³
  • Connection1/2 in BSPP Male
  • Connection GenderMale
See similar products in Water Meters
  • TWD888.00Each
Altecnic, 22 mm Compression Brass Y Strainer
  • Strainer or FilterStrainer
  • Suitable MediaLiquid
  • Filtration Level400µm
  • Connection22 mm Compression
  • Body MaterialBrass
See similar products in Pump Strainers & Filters
Recently Searched
Frequently Asked Questions
Need help?
Call our Customer Services team on:
0800 088 238